Texas Instruments TLC320AC02IFN

Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC -40 to 85
$ 12.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AC02IFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet87 pages19 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet12 pages27 years ago

Newark

Augswan

DigiKey

Inventory History

3 month trend:
-38.10%

CAD Models

Download Texas Instruments TLC320AC02IFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.91
$ 14.263
$ 14.263
Stock
308,783
210,109
210,109
Authorized Distributors
4
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Resolution
1.75 B
1.75 B
1.75 B
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
0
0
0
Signal to Noise Ratio (SNR)
70 dB
70 dB
70 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Texas InstrumentsTP3070V-G
COMMERCIAL Surface Mount Non-RoHS Compliant J BEND IC CODEC PCM, Filter 0C~70C 11.43mm 5V
Renesas821024JG8
PCM Codec, A/MU-Law, 4-Func, CMOS, PQCC32

Descriptions

Descriptions of Texas Instruments TLC320AC02IFN provided by its distributors.

Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC -40 to 85
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin PLCC Tube
Tube EAR99 Active TLC320 codec 70dB 4.5V 1.182714g 100mW
AUDIO CODEC, 14 BIT, 25KHZ, LCC-28
Analog Circuit, 1 Func, 2 Channel, CMOS, PQCC28
IC BANDWITH CODEC 1-CH 28-PLCC
ANALOG TO DIGITAL AUDIO CONVERTE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.