onsemi MC100H680FN

e0 100H680 Tin/Lead (Sn/Pb) ECL level shifter translator 4.8ns 5V -15mA 0C~75C TA
$ 13.421
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100H680FN.

IHS

Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100H680FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.421
$ 26.53
Stock
68,731
86,824
Authorized Distributors
2
4
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
Propagation Delay
4.8 ns
4.8 ns
Data Rate
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Translator ECL to TTL 9-CH Unidirectional 28-Pin PLCC Tube / IC TRANSLATR 9BIT ECL-TTL 28PLCC
MC10H600 Series 5.5 V Surface Mount 9-Bit TTL to ECL Translator - PLCC-28
e3 10H602 Tin (Sn) TTL level shifter translator 3.9ns 5V 4.57mm 0C~75C TA
NXP Semiconductors74ABT899A,623
Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PQCC28
MicrochipSY100H600JZ
9-Bit Ecl-To-Ttl With 3-State Enable, 28 Plcc - Tube

Descriptions

Descriptions of onsemi MC100H680FN provided by its distributors.

e0 100H680 Tin/Lead (Sn/Pb) ECL level shifter translator 4.8ns 5V -15mA 0C~75C TA
Voltage Level Translator ECL to TTL/TTL to ECL 4-CH Bidirectional 28-Pin PLCC Rail
TTL to ECL Transceiver, 1 Func, Complementary Output, BIPolar, PQCC28
Bus Transceivers 4-Bit Diff ECL / TTL
MC100H680FN, BUFFERS & TRANSCEIVERS;
IC TRANSLTR BIDIRECTIONAL 28PLCC
IC TXRX 4BIT DUAL ECL-TTL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd