Microchip COM20020I-DZD-TR

Arcnet Controller W/ Ram, 5Mbps, Lcc-28; |Microchip Technology COM20020I-DZD-TR
$ 21.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip COM20020I-DZD-TR.

Microchip

Datasheet68 pages6 years ago
Datasheet6 pages19 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
+10.19%

CAD Models

Download Microchip COM20020I-DZD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.32
$ 21.95
Stock
143,608
90,000
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
PLCC
PLCC
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
5 V
5 V
Number of Pins
28
28
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-19
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLC320AC02IFN
Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC -40 to 85
Texas InstrumentsTLC320AC02IFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC -40 to 85
Texas InstrumentsTLC320AC02CFN
Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC 0 to 70
8-CH Enhanced High Voltage Analog Switch 28 Plcc 11.5X11.5X4.4MM T/r Rohs Compliant: Yes
ST16C1550 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - PLCC-28
Analog DevicesDS2149QN+T&R
5V T1/J1 Line Interface Unit

Descriptions

Descriptions of Microchip COM20020I-DZD-TR provided by its distributors.

Arcnet Controller W/ Ram, 5Mbps, Lcc-28; |Microchip Technology COM20020I-DZD-TR
5 Mbps ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM
Network Controller & Processor ICs 5Mbps ARCNET CTRL 2K x 8 ON-CHIP RAM
LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28
PLCC-28(11.51x11.51) Interface - Specialized ROHS
CAN 5Mbps 5V Industrial 28-Pin PLCC T/R
ARCNET, 5V, -40 to 85°C, PLCC-28, RoHS
Microchip SCT
ARCNET CONTROLLER W/ RAM, 5MBPS, LCC-28; Data Rate: 5Mbps; Ethernet Type: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Controller IC Case Style: LCC; No. of Pins: 28Pins; IC Interface Type: RS485; Operating Temperatur

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.