onsemi MC100EP01DTG

MC100EP01 Series 3 GHz 5.5 V Surface Mount ECL 4-Input OR/NOR - TSSOP-8
$ 6.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP01DTG.

Upverter

Datasheet11 pages5 years ago
Technical Drawing1 page6 years ago

element14 APAC

Master Electronics

IHS

JRH Electronics

Inventory History

3 month trend:
-1.25%

CAD Models

Download onsemi MC100EP01DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.925
$ 2.21
$ 2.21
Stock
8,875,349
90,406
90,406
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
26 mA
26 mA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube
10EP NOR/OR Gate Tape & Reel (TR) 10EP01 multiple gates 330ps 3V~5.5V -50mA -40C~85C
5V ECL 4-INPUT OR/NOR OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8
3.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA OR Gate LVC 32mA TSSOP-6 , 1mm
5.5ns@ 3.3V,30pF 1 3 1 1 800mV 3.6V 4mA OR Gate AUP 4mA TSSOP-6 , 2.2mm*1.35mm*1mm
AND / OR Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G3208
Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Ic, logic Gate, quad 2-Input Or, ahc/Vhc-Cmos, tssop,14Pin, plastic |Onsemi MC74VHC32DTR2G
Texas InstrumentsSN74ACT32PWR
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74HCT32PWR
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HC32PW
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-TSSOP -40 to 85
74HCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14

Descriptions

Descriptions of onsemi MC100EP01DTG provided by its distributors.

MC100EP01 Series 3 GHz 5.5 V Surface Mount ECL 4-Input OR/NOR - TSSOP-8
Tin (Sn) NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V ACTIVE (Last Updated: 1day ago) 100EP multiple gates 939.8mum 350ps 4.12V -50mA
IC, SM, LOGIC, ECL, OR/NOR GATE; Logic Family / Base Number: -; Logic Type: OR / NOR; Output Current: 50mA; No. of Inputs: 4; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 8Pins; Logic I
Single Or/Nor Gate, 4I/P, Tssop-8; Circutio Lógico, Tipo:Or/Nor Gate; Corriente De Salida:50Ma; Núm. De Entradas:4; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Tssop; Núm. De Canales:1 |Onsemi MC100EP01DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP01DTG.