onsemi MC10EP01DTG

OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube
$ 3.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP01DTG.

IHS

Datasheet12 pages9 years ago

onsemi

Augswan

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP01DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 6.925
$ 6.925
Stock
201,783
8,873,807
8,873,807
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MC100EP01 Series 3 GHz 5.5 V Surface Mount ECL 4-Input OR/NOR - TSSOP-8
5V ECL 4-INPUT OR/NOR OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8
Tin (Sn) 10EL NOR/OR Gate Tape & Reel (TR) multi inverter 3mm 0.37ns 5V -50mA
3.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA OR Gate LVC 32mA TSSOP-6 , 1mm
5.5ns@ 3.3V,30pF 1 3 1 1 800mV 3.6V 4mA OR Gate AUP 4mA TSSOP-6 , 2.2mm*1.35mm*1mm
AND / OR Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G3208

Descriptions

Descriptions of onsemi MC10EP01DTG provided by its distributors.

OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube
Surface Mount Obsolete RoHS Compliant Lead Free NOR/OR Gate Inverter IC -40C~85C -50mA 3.3V 0.35ns
3.3 V / 5.0 V ECL 4-Input OR/NOR Gate
OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8
IC GATE OR/NOR 4INPUT ECL 8TSSOP
Gate Logic IC; Logic Type:ECL 4-Input OR/NOR Gate; Logic Family:ECL; Logic Base Number:EP01; Output Current Max:50mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-TSSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd