onsemi MC100EP01DT

OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail - Rail/Tube
$ 2.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP01DT.

IHS

Datasheet10 pages17 years ago

Augswan

Inventory History

3 month trend:
-9.29%

Alternate Parts

Price @ 1000
$ 2.21
$ 6.95
$ 6.95
Stock
95,114
8,876,104
8,876,104
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
26 mA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

10E Series, 4-INPUT Or/nor Gate, PDSO8, Plastic, TSSOP-8
10EP NOR/OR Gate Tape & Reel (TR) 10EP01 multiple gates 330ps 3V~5.5V -50mA -40C~85C
OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube
3.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA OR Gate LVC 32mA TSSOP-6 , 1mm
5.5ns@ 3.3V,30pF 1 3 1 1 800mV 3.6V 4mA OR Gate AUP 4mA TSSOP-6 , 2.2mm*1.35mm*1mm
AND / OR Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G3208

Descriptions

Descriptions of onsemi MC100EP01DT provided by its distributors.

OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail - Rail/Tube
OR/NOR Gate, 100E Series, 1-Func, 4-Input, ECL, PDSO8
IC GATE OR/NOR ECL 4INPUT 8TSSOP
0.35ns 3V,-3V -5.5V,5.5V 50mA NOR,OR ECL 50mA SOP 950¦Ìm
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd