Nexperia 74LVC1G332GW,125

74LVC Series 1.65 to 5.5 V Surface Mount Single 3-Input OR Gate - SOT-363
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G332GW,125.

IHS

Datasheet16 pages2 years ago
Datasheet0 pages0 years ago

Augswan

TME

Inventory History

3 month trend:
+3.38%

CAD Models

Download Nexperia 74LVC1G332GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.104
$ 0.104
Stock
1,435,276
606,867
606,867
Authorized Distributors
6
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
6
6
6
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
6.2 ns
20 ns
20 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA
10 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

OR XOR 74LVC1G86 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 32mA 32mA 1.7V-2V -40C~125C
5.5ns@ 3.3V,30pF 1 3 1 1 800mV 3.6V 4mA OR Gate AUP 4mA TSSOP-6 , 2.2mm*1.35mm*1mm
74AHC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5
NXP Semiconductors74AUP1G32GW/DG,125
OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP

Descriptions

Descriptions of Nexperia 74LVC1G332GW,125 provided by its distributors.

74LVC Series 1.65 to 5.5 V Surface Mount Single 3-Input OR Gate - SOT-363
Logic IC, OR Gate, Single, 3 Inputs, 6 Pins, SC-88, 74LVC1G332
OR 74LVC1G332 e3 74LVC logic gate circuit 3.5ns @ 5V 50pF 2mm 32mA 32mA 5.5V
OR GATE, 3 I/P, -40 TO 125DEG C; Logic Function:OR Gate; No. of Elements:Single; No. of Inputs:3Inputs; No. of Pins:6Pins; IC Case / Package:SC-88; Product Range:-; Logic IC Family:74LVC; Supply Voltage Min:1.65V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G332GW 125
  • 74LVC1G332GW,125.
  • 74LVC1G332GW125
  • 74LVC1G332GW@125