Texas Instruments SN74ACT32PWR

4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT32PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN74ACT32PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.156
$ 0.156
Stock
246,554,578
505,788
505,788
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
8
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT32PWR.

Related Parts

Texas InstrumentsSN74AHCT86PWR
XOR Gate, AHCT, 8.8ns@5V,50pF, Push-Pull, 4.5-5.5V, 8mA, TSSOP-14, SMD, 1.2mm H
OR Gate AHCT, 7.9ns@5V, 50pF, 1-4 Ch, 4.5V-5.5V, 8mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 950μm
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
74ACT32MTCX is Quad 2-Input OR Gate in 14 pins TSSOP package
Texas InstrumentsSN74ACT86PW
OR XOR 74ACT86 e4 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.2mm 24mA 24mA 2V
74ACT32 Series 5.5 V 24 mA Surface Mount Quad 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74ACT32PWR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
OR 74ACT32 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.2mm 24mA 24mA 2V
IC, QUAD OR GATE, 2I/P, TSSOP-14; Famille Logique/ Numéro de base: 74ACT32; Type de logique: Porte OU; Courant, sortie: 50mA; Nombre d'entrées: 8; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de bo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT32PWR .
  • SN74ACT32PWR.