Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT32PWR

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT32PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.91%

CAD Models

Download Texas Instruments SN74HCT32PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.149
$ 0.149
Stock
445,297
550,724
550,724
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
36 ns
36 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT32PWR.

Related Parts

74HCT Series 5.5 V SMT Quad 2-Input EXCLUSIVE-OR Gate - TSSOP-14
74HCT Series 4.5 to 5.5 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
XOR Gate, 74HCT, 32ns@4.5V, 50pF, 4.5V-5.5V, 4mA, TSSOP-14, SMD, Adhesive Mount
IC GATE OR QUAD 2-INPUT 14-TSSOP -40~85°C 4.5V~5.5V 4.8mA
Ic, Logic Gate, Quad 2-Input Or, Hct-Cmos, Tssop, 14Pin, Plastic Rohs Compliant: Yes
Diodes Inc.74HCT86T14-13
DiodesZetex Logic Gates, XOR gate, HCTlogic_family, surface mount, 4individual, 2Input, 14Pin

Descriptions

Descriptions of Texas Instruments SN74HCT32PWR provided by its distributors.

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
In a Pack of 10, Texas Instruments SN74HCT32PWR, Quad 2-Input OR Logic Gate, 14-Pin TSSOP
OR 74HCT32 EAR99 74HCT logic gate circuit 22ns @ 5.5V 50pF 1.2mm 4mA 4mA 2V
IC GATE OR 4CH 2-INP 14TSSOP OR Gate IC 4 Channel 14-TSSOP
OR GATE, QUAD, 2 I/P, TSSOP-14; Famille Logique/ Numéro de base: 74HCT32; Type de logique: Porte OU; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74HCT32; Logic Type:OR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT32PWR .