onsemi MC100EP016AMNR4G

Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL
$ 17.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP016AMNR4G.

IHS

Datasheet14 pages4 years ago

HQonline

Inventory History

3 month trend:
-38.50%

CAD Models

Download onsemi MC100EP016AMNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.374
$ 16.97
Stock
114,053
85,407
Authorized Distributors
6
6
Case/Package
QFN EP
QFN EP
Number of Pins
32
32
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
8
8
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
1.2 GHz
1.2 GHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-09-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP Tube
Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP Tube
Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP T/R
onsemiNB6L56MNG
Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs
Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP T/R
NB Series 6 V -40 to +85 °C SMT Quad Differential Driver/Receiver - QFN-24

Descriptions

Descriptions of onsemi MC100EP016AMNR4G provided by its distributors.

Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL
Ic, counter, up,8-Bit Binary, ecl100,llcc,32Pin, plastic |Onsemi MC100EP016AMNR4G
Tape & Reel (TR) Active e3 100EP016 logic counter 700ps 2006 5mm 3.3V
Counter Single 8-Bit Sync Binary UP 32-Pin QFN EP T/R
IC UP COUNTER 8BIT BINARY 32-QFN / Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-QFN (5x5)
3V~3.6V 8 1 1.4GHz QFN-32-EP(5x5) Counters / Dividers ROHS
Counter Shift Registers 3.3V ECL 8BT COUNTER BBG ECL
ECL 8-Bit Synchronous Binary Counter

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd