Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP142MNG

0.8ns Push-Pull 1-Ch 3V-5.5V Shift Register, Universal ECL QFN(EP) SMD 5mm × 5mm × 880μm
$ 14.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP142MNG.

Newark

Datasheet14 pages11 years ago

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP142MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.479
$ 14.434
$ 14.434
Stock
208,321
151,552
151,552
Authorized Distributors
2
2
2
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
32
32
32
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
800 ps
800 ps
800 ps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP Tube

Descriptions

Descriptions of onsemi MC100EP142MNG provided by its distributors.

0.8ns Push-Pull 1-Ch 3V-5.5V Shift Register, Universal ECL QFN(EP) SMD 5mm × 5mm × 880μm
Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP Rail
Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC32
100EP142 RoHS Compliant Tube 2006 shift register 800ps 5mm 3000000000Hz 3V
Logic Case Style:qfn Ep; No. Of Pins:32Pins; Product Range:-; Msl:- Rohs Compliant: Yes
IC SHIFT REGISTER 9BIT ECL 32QFN
SHIFT REGISTER, 9BIT, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP142MNG.