Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP142MNG

Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP Tube
$ 19.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP142MNG.

IHS

Datasheet14 pages11 years ago

onsemi

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 19.16
$ 14.479
$ 14.479
Stock
112,235
266,283
266,283
Authorized Distributors
1
2
2
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
32
32
32
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
800 ps
800 ps
800 ps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-10-21
LTD Date2017-04-21

Related Parts

0.8ns Push-Pull 1-Ch 3V-5.5V Shift Register, Universal ECL QFN(EP) SMD 5mm × 5mm × 880μm
Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP T/R

Descriptions

Descriptions of onsemi MC10EP142MNG provided by its distributors.

Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP Tube
10E 10EP142 RoHS Compliant Tube shift register 800ps 950mum 3000000000Hz 3V
3.3 V / 5.0 V ECL 9-Bit Shift Register
0.8ns 1 3.3V 5.5V ECL,Shift Register ECL QFN(EP) SMD mount 5mm*5mm*880μm
Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC32
IC SHIFT REGISTER 9BIT ECL 32QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd