onsemi NB6L56MNG

Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2: 1 Differential, with LVPECL Outputs
$ 4.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L56MNG.

IHS

Datasheet11 pages2 years ago

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NB6L56MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-05-31
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL
2.5 / 3.3 V Differential 4:1 Mux w/Input Equalizer to 1:2 CML Clock/Data Fanout / Translator
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 RSECL, 7 GHz / 10 Gbps

Descriptions

Descriptions of onsemi NB6L56MNG provided by its distributors.

Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), QCC32
2.375V~3.6V 2.5GHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
Logic Family / Base Number:-; Logic Type:multiplexer; No. Of Channels:2Channels; Line Configuration:2:1; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Logic Case Style:qfn; No. Of Pins:32Pins; Logic Ic Family:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6L56MNG.