Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP016AMNG

3.3 V ECL 8-Bit Synchronous Binary Up Counter | IC UP COUNTER 8BIT BINARY 32-QFN

$ 16.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP016AMNG.

IHS

Datasheet14 pages5 years ago

Master Electronics

iiiC

Inventory History

3 month trend:
-19.53%

CAD Models

Download onsemi MC100EP016AMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.52
$ 17.291
Stock
11,490,422
164,667
Authorized Distributors
6
6
Case/Package
QFN EP
QFN EP
Number of Pins
32
32
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
8
8
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
1.2 GHz
1.2 GHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-09-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

0.8ns Push-Pull 1-Ch 3V-5.5V Shift Register, Universal ECL QFN(EP) SMD 5mm × 5mm × 880μm
Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP Tube
Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP T/R
onsemi voltage level shifter, Voltage Converter, QFNencapsulation, 32Pin
onsemiNB6L56MNG
Clock / Data Multiplexer, 2.5 V / 3.3 V Dual 2:1 Differential, with LVPECL Outputs
Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP T/R

Descriptions

Descriptions of onsemi MC100EP016AMNG provided by its distributors.

3.3 V ECL 8-Bit Synchronous Binary Up Counter | IC UP COUNTER 8BIT BINARY 32-QFN
Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL
MC100EP016AMNG 8-stage Binary Counter; Up Counter; 3 - 3.6 V; 32-Pin QFN
Ic, counter, up,8-Bit Binary, ecl100,llcc,32Pin, plastic |Onsemi MC100EP016AMNG
BINARY UP COUNTER, SYNC, 8BIT, QFN-32; Logic Family / Base Number: -; Counter Type: Binary, Synchronous, Up; Clock Frequency: 1.4GHz; Count Maximum: 255; Logic Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 3V; Suppl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd