onsemi MC100EL1648DR2G

Voltage Controlled Oscillator Amplifier 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL1648DR2G.

IHS

Datasheet16 pages17 years ago

Mouser

CAD Models

Download onsemi MC100EL1648DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.26
Stock
75,171
152,050
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Max Frequency
-
1.1 GHz
Frequency
1.1 GHz
1.1 GHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
-
-
Load Capacitance
-
6 pF
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
onsemiNB3L553DG
Clock Fanout Buffer, 200 MHz, 1:4, 2.5 V / 3.3 V / 5.0 V, SOIC-8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8

Descriptions

Descriptions of onsemi MC100EL1648DR2G provided by its distributors.

Voltage Controlled Oscillator Amplifier 8-Pin SOIC N T/R
IC OSC VCO 1.1GHZ 8SOIC
Analog Circuit, 1 Func, BIPolar, PDSO8
Amplifiers- Audio BBG ECL Low PWR VCO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd