onsemi NB3N551DR2G

Clock Fanout Buffer (Distribution) IC 1: 4 180MHz 8-SOIC (0.154", 3.90mm Width)
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N551DR2G.

IHS

Datasheet9 pages14 years ago

HQonline

onsemi

Newark

iiiC

CAD Models

Download onsemi NB3N551DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.13
$ 1.88
Stock
336,359
222,533
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
Buffer
-
Max Frequency
200 MHz
180 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Renesas551MLF
Renesas Electronics Clock buffer, per chip5element, 8Pin, SOICencapsulation
Renesas551MILF
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas551MLFT
Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer 4-OUT 1-IN 1:4 Automotive 8-Pin SOIC N T/R / IC CLK BUFFER 1:4 200MHZ 8SOIC

Descriptions

Descriptions of onsemi NB3N551DR2G provided by its distributors.

Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N T/R
Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Low Skew 1:4 Clock Fanout Buffer SOIC8
RS APAC
Fanout Buffer, 180 MHz, 3 V to 5.5 V, 4 Outputs, SOIC-8
NB3N551DR2G, CLOCK DIVIDER TTL CMOS, TTL 1-INPUT SINGLE ENDED 8-PIN SOIC
CLOCK FANOUT BUFFER, 180MHZ, SOIC-8; Clock IC Type: Fanout Buffer; Frequency: 180MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Clo; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N551DR2G.