onsemi MC100EL1648DG

SMD/SMT Surface Mount 8-SOIC (0.154 3.90mm Width) Active programmable timer 5mm 1.1GHz 19mA 6pF
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL1648DG.

Upverter

Technical Drawing2 pages3 years ago
Datasheet15 pages5 years ago

HQonline

IHS

iiiC

Jameco

Inventory History

3 month trend:
-10.78%

CAD Models

Download onsemi MC100EL1648DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi100EL11MX
Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
onsemi100EL11M
IC CLK BUFFER 1:2 8SOIC / Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width)
DUAL Obsolete GULL WING Surface Mount Phase Frequency Detector IC 11Weeks -40C~70C 5mm 800MHz
InfineonCY2302SXI-1
PLL Based Clock Driver, 23S Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Analog DevicesDS1307ZN+
DS1307 Series 5.5 V I2C/Serial Surface Mount Real Time Clock - SOIC-8
Analog DevicesDS1307Z+
Integrated Circuit Real Time Clock (RTC); I2C; LPC; serial; 4.5-5.5V; -40+85 deg.C; SMD; SOP8

Descriptions

Descriptions of onsemi MC100EL1648DG provided by its distributors.

SMD/SMT Surface Mount 8-SOIC (0.154 3.90mm Width) Active programmable timer 5mm 1.1GHz 19mA 6pF
MC100EL1648 Series 1100 MHz 5.5 V ECL Voltage Controlled Oscillator Amplifier
The MC100EL1648 requires an external parallel tank circuit consisting of the inductor (L) and capacitor (C). A varactor diode may be incorporated into the tank circuit to provide a voltage variable input for the oscillator (VCO). This device may also be used in many other applications requiring a fixed frequency clock. The MC100EL1648 is ideal in applications requiring a local oscillator. Systems include electronic test equipment and digital high-speed telecommunications. The MC100EL1648 is based on the VCO circuit topology of the MC1648. The MC100EL1648 uses advanced bipolar process technology which results in a design which can operate at an extended frequency range. The ECL output circuitry of the MC100EL1648 is not a traditional open emitter output structure and instead has an on-chip termination resistor with a nominal value of 510 ohms. This facilitates direct ac-coupling of the output signal into a transmission line. Because of this output configuration an external pull-down resistor is not required to provide the output with a dc current path. This output is intended to drive one ECL load. If the user needs to fanout the signal an ECL buffer such as the MC10EL16 Line Receiver/Driver should be used NOTE: The MC100EL1648 is NOT useable as a crystal oscillator.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd