Microchip MCP7940N-I/SN

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP7940N-I/SN.

Upverter

Datasheet42 pages14 years ago

Microchip

LKR

Farnell

Microchip SCT

Inventory History

3 month trend:
+19.77%

CAD Models

Download Microchip MCP7940N-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 0.9
$ 0.9
Stock
459,763
604,184
604,184
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Size
64 B
64 B
64 B
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Logic Function
Clock
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC
MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP7940N-I/SN provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MCP7940 Series 64 Byte I2C Surface Mount Real-Time Clock/Calendar - SOIC-8
RTC IC Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V Interface: I²C Package: SOIC-8
Alarm RTC IC, Year/Month/Week/Date/Hr/Min/Sec 12Hr / 24Hr, I2C, 64 Byte SRAM, 1.8 V to 5.5 V, SOIC-8
Low-Cost I2C Real-Time Clock/Calendar with SRAM and Battery Switchover
8-SOIC (0.154 3.90mm Width) MCP7940N e3 Alarm Leap Year Square Wave Output SRAM real time clock IC 1.8V~5.5V 1.2muA @ 3.3V 4.9mm -40C~85C
RTCC, GP I2C, 64B SRAM, 8SOIC; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: 12Hr / 24Hr; Clock IC Type: Alarm RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC I
MCP7940N-I/SN and MCP7940NT-I/SN,Same Material,BeltT Indicates Reel;WithoutT Indicates Tube Packaging,Microchip RTCchip, Can be used as a backup battery、calendar, SOICencapsulation, Serial I2Cbus, max_voltage5.5 V, surface mount installation, 8Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP7940N-I/SN.
  • MCP7940N-ISN