onsemi NB3L553DG

NB Series 3.3 V 200 MHz Surface Mount 1: 4 Clock Fanout Buffer - SOIC-8
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3L553DG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet10 pages5 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NB3L553DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.435
$ 2.265
$ 2.265
Stock
351,548
570,488
570,488
Authorized Distributors
3
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
45 mA
45 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-01-10
LTD Date2025-07-10
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Clock Fanout Buffer 4-OUT 1-IN 1:4 Automotive 8-Pin SOIC N T/R / IC CLK BUFFER 1:4 200MHZ 8SOIC
Renesas553MILFT
Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)
Renesas553MLF
Low Skew Clock Driver, 553 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Renesas551MLF
Renesas Electronics Clock buffer, per chip5element, 8Pin, SOICencapsulation

Descriptions

Descriptions of onsemi NB3L553DG provided by its distributors.

NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8
ON SEMICONDUCTOR NB3L553DG BUFFER, CLOCK FANOUT, 8SOIC
Low Skew Clock Driver, 3L Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
1:4 Clock Fanout Buffer 2.5/3.3/5V SOIC8
RS APAC
The NB3L553 is a low skew 1-to-4 clock fanout buffer designed for clock distribution in mind. The NB3L553 specifically guarantees low output-to-output skew. Optimal design layout and processing minimize skew within a device and from device to device. The output enable (OE) pin tri-states the outputs when low.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3L553DG.