onsemi NB3N551DG

NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1: 4 Clock Fanout Buffer - SOIC-8
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N551DG.

Newark

Datasheet7 pages14 years ago
Datasheet11 pages12 years ago

IHS

Upverter

Master Electronics

iiiC

Inventory History

3 month trend:
-1.17%

CAD Models

Download onsemi NB3N551DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.88
$ 2.13
Stock
262,552
409,402
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
Buffer
Max Frequency
180 MHz
200 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-01-10
LTD Date2025-07-10
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
Renesas551MLF
Renesas Electronics Clock buffer, per chip5element, 8Pin, SOICencapsulation
Renesas551MILF
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas551MLFT
Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8

Descriptions

Descriptions of onsemi NB3N551DG provided by its distributors.

NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Buffer, Fanout, 180 MHz, 4 Outputs, 3 V to 5.5 V, 8 Pins, NSOIC
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
IC CLK BUFFER 1:4 180MHZ 8SOIC / Clock Fanout Buffer 4-OUT 1-IN 1:4 Automotive 8-Pin SOIC N Rail
Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
LOW SKEW 1:4 CLOCK FANOUT BUFFER SOIC8
3V~5.5V 180MHz SOIC-8 Clock Buffers, Drivers, Distributors ROHS
Clock Ic Type:Clock Divider, Fanout Buffer; Frequency:180Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Lvcmos, Lvttl; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi NB3N551DG.
The NB3N551 is a low skew 1-to 4 clock fanout buffer designed for clock distribution in mind. The NB3N551 specifically guarantees low output-to-output skew. Optimal design layout and processing minimize skew within a device and from device to device. The output enable (OE) pin three-states the outputs when low.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N551DG.