onsemi LM2931D-5.0G

LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
$ 0.408
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931D-5.0G.

Upverter

Technical Drawing2 pages3 years ago
Datasheet27 pages4 years ago

onsemi

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM2931D-5.0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.247
$ 0.247
Stock
198,113
9,207,695
9,207,695
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Min Output Voltage
2.7 V
2.7 V
2.7 V
Max Output Voltage
-
-
-
Accuracy
2.5 %
2.5 %
2.5 %
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V
LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
Texas InstrumentsLM78L12ACMX/NOPB
54dB(120Hz) 3mA Fixed 100mA 1 12V 13.7V 12V 35V 1.7V @I=40 mA 100mV 180mV SOIC-8 , 1.5mm
Texas InstrumentsUA78L15ACD
39dB(120Hz) 4.6mA Fixed 100mA 1 15V 17.5V 15V 30V 1.7V@ 40mA 150mV 300mV SOIC-8 1.5mm
Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD

Descriptions

Descriptions of onsemi LM2931D-5.0G provided by its distributors.

LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
LM2931 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
ON SEMICONDUCTOR - LM2931D-5.0G - V REG LDO +5.0V, SMD, 2931, SOIC8
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Rail
LM2931D-5.0G, SINGLE LOW DROPOUT VOLTAGE REGULATOR, 100MA 5 V, +/-5%, 8-PIN SOIC
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8
90dB(120Hz) 1mA Fixed 100mA 1 5V 2.5V 5V 26V 600mV@ 100mA 50mV 30mV SOIC-8 1.5mm
Output Type:fixed; Input Voltage Min:14V; Input Voltage Max:40V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Vdo:160Mv; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931D-5.0G.
  • LM2931D5.0G