onsemi LM2931AD-5.0R2G

In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931AD-5.0R2G.

IHS

Datasheet27 pages4 years ago

Upverter

onsemi

Augswan

element14 APAC

Inventory History

3 month trend:
-10.73%

CAD Models

Download onsemi LM2931AD-5.0R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.243
$ 0.243
Stock
8,437,327
3,015,722
3,015,722
Authorized Distributors
6
6
6
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
NCV2931 Series 100 mA 5 V Fixed Output LDO Voltage Regulator - SOIC-8
LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
Texas InstrumentsUA78L15ACD
39dB(120Hz) 4.6mA Fixed 100mA 1 15V 17.5V 15V 30V 1.7V@ 40mA 150mV 300mV SOIC-8 1.5mm
Texas InstrumentsLM78L12ACMX/NOPB
54dB(120Hz) 3mA Fixed 100mA 1 12V 13.7V 12V 35V 1.7V @I=40 mA 100mV 180mV SOIC-8 , 1.5mm
Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD

Descriptions

Descriptions of onsemi LM2931AD-5.0R2G provided by its distributors.

In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
LM2931AD-5.0R2G; Single Low Dropout Voltage Regulator; 100mA 5V; +/-3.8%; 8-Pin SOIC
LM2931 Series 100 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931AD-5.0 R2G
  • LM2931AD-5.0R2G.
  • LM2931AD5.0R2G