Texas Instruments LM78L12ACM/NOPB

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L12ACM/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

element14

HQonline

Inventory History

3 month trend:
+7.25%

CAD Models

Download Texas Instruments LM78L12ACM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM78L12ACM/NOPB.

Related Parts

Texas InstrumentsLM78L15ACM/NOPB
Texas Instruments Linear Regulator, 15V Out, 100mA Max, Single, SOIC, SMD, 8-Pin
Texas InstrumentsLM78L15ACM
LM78LXX Series 3-Terminal Positive Regulators | IC REG LINEAR 15V 100MA 8SOIC
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Texas InstrumentsLM78L15ACMX/NOPB
VOLTAGE REGULATOR, 15V, 100MA, 8-SOIC; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LM78L12ACM/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD
Texas Instruments Linear voltage regulator chip, 12 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Output Voltage Max:12V; Output Current Max:140mA; Supply Voltage Max:35V; Package/Case:8-NSOIC; No. of Pins:8; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
V REG, LINEAR, 12V, SMD; Voltage Regulator Type:3-Terminal Fixed Positive; Voltage, Input Max:27V; Voltage, Output Max:12V; Max Output Current:0.1A; Percentage Accuracy:5%; No. of Outputs:1; Voltage, Supply Min:14.5V; Voltage, Supply Max:27V; Termination Type:SMD; Case Style:NSOIC; No. of Pins:8; Operating Temperature Range:0°C to +125°C
The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. The LM78LXX is available in the plastic TO-92 (Z) package, the plastic SO-8 (M) package and a chip sized package (8-Bump micro SMD) using National's micro SMD package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78L12ACM/NOPB .
  • LM78L12ACM/NOPB.
  • LM78L12ACMNOPB