onsemi LM2931CDR2G

LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931CDR2G.

Upverter

Datasheet27 pages4 years ago

IHS

HQonline

onsemi

Farnell

Inventory History

3 month trend:
+2.89%

CAD Models

Download onsemi LM2931CDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.487
$ 0.487
Stock
8,436,630
574,538
574,538
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
29.5 V
29.5 V
29.5 V
Min Output Voltage
2.7 V
2.7 V
2.7 V
Output Voltage
29.5 V
29.5 V
29.5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
14 V
14 V
14 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
Texas InstrumentsLM78L12ACMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD

Descriptions

Descriptions of onsemi LM2931CDR2G provided by its distributors.

LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
60 V, 100 mA Adjustable Output, Load Dump Protection LDO Voltage Regulator Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8
LM2931 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 1.5mm 100mA -40C~125C
LDO, ADJ O/P, 2.7V-29.5V, 0.1A, SOIC-8; Output Type: Adjustable; Input Voltage Min: 14V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.7V; Adjustable Output Voltage Max: 29.5V; Output Current: 100mA; Dropout Voltage Vdo: 160mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Max: 29.5V; Output Voltage Min: 2.7V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931CDR2G.