onsemi LM2931CDG

Pwr Sply Func, Voltage Regulator, Ldo, SOIC-8, Vs 40VDC, Vo 2.7 to 29.5V, Vn 140UV/V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931CDG.

IHS

Datasheet27 pages4 years ago

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM2931CDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
Stock
105,796
8,986,567
8,986,567
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14 V
14 V
14 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2.7 V
2.7 V
2.7 V
Max Output Voltage
29.5 V
29.5 V
29.5 V
Accuracy
5 %
5 %
5 %
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-07-30
LTD Date2020-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
Texas InstrumentsLM78L12ACMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD

Descriptions

Descriptions of onsemi LM2931CDG provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V
Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8
LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%
ON SEMICONDUCTOR - LM2931CDG - IC, LDO REG, 0.1A, 60V, SOIC-8
LDO Regulator Pos 0.1A 8-Pin SOIC N Rail
Output Type:adjustable; Input Voltage Min:-; Input Voltage Max:40V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2.7V; Adjustable Output Voltage Max:29.5V; Output Current:100Ma; Dropout Voltage Vdo:160Mv; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931CDG.