Texas Instruments UA78L15ACD

100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L15ACD.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Farnell

Augswan

TME

Inventory History

3 month trend:
-9.89%

CAD Models

Download Texas Instruments UA78L15ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.106
$ 0.106
Stock
7,412,256
1,378,333
1,378,333
Authorized Distributors
4
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
15.75 V
15.6 V
15.6 V
Min Output Voltage
14.25 V
14.4 V
14.4 V
Output Voltage
15 V
15 V
15 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
39 dB
39 dB
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Texas InstrumentsLM78L12ACMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLM78L15ACMX/NOPB
VOLTAGE REGULATOR, 15V, 100MA, 8-SOIC; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM78L12ACMX
LM78LXX Series 3-Terminal Positive Regulators | IC REG LINEAR 12V 100MA 8SOIC

Descriptions

Descriptions of Texas Instruments UA78L15ACD provided by its distributors.

100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
39dB(120Hz) 4.6mA positive electrode Fixed 100mA 1 15V 17.5V 15V 30V 1.7V@ 40mA 150mV 300mV SOIC-8 SMD mount 1.5mm(height)
REGULATOR, LDO, FIXED, 15V, SOIC-8; Tension de sortie fixe Nom.: 15V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 17.5V; Tension, entrée max..: 30V; Gamme de produit: Série 78
Regulator, Ldo, Fixed, 15V, Soic-8; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:17.5V; Input Voltage Max:30V; Product Range:7815 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L15ACD .