onsemi LM285Z-1.2RAG

LM285 Series 1.2 V 20 mA Micropower Voltage Reference Diode - TO-92
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-1.2RAG.

IHS

Datasheet13 pages4 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM285Z-1.2RAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 0.5
$ 0.5
Stock
139,019
831,830
831,830
Authorized Distributors
3
6
6
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.223 V
1.223 V
1.223 V
Max Output Voltage
1.247 V
1.247 V
1.247 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

LM385B Series 1.235 V 20 mA Fixed Micropower Voltage Reference Diode - TO-92-3
Texas InstrumentsLM285LPRE3-1-2
1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385BLPR-1-2
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsLM285LPE3-1-2
1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92
1.24V~16V -40¡Í~+85¡Í@(TA) 80Ã×A 20mA Adjustable TO-92(TO-92-3) Voltage References ROHS

Descriptions

Descriptions of onsemi LM285Z-1.2RAG provided by its distributors.

LM285 Series 1.2 V 20 mA Micropower Voltage Reference Diode - TO-92
V-Ref Precision 1.235V 20mA 3-Pin TO-92 T/R
EAR99 LM285 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 20muA 1.235V 60muVrms -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285Z1.2RAG