Texas Instruments LM285LPE3-1-2

1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285LPE3-1-2.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet23 pages11 years ago
Technical Drawing3 pages12 years ago
Datasheet18 pages14 years ago
Datasheet63 pages19 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-2.05%

CAD Models

Download Texas Instruments LM285LPE3-1-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.219
$ 0.219
Stock
267,863
314,819
314,819
Authorized Distributors
1
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.235 V
1.223 V
1.223 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM285LPRE3-1-2
1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385BLPR-1-2
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
LM285 Series 1.2 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385B Series 1.235 V 20 mA Fixed Micropower Voltage Reference Diode - TO-92-3
Texas InstrumentsLM385LPRE3-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92

Descriptions

Descriptions of Texas Instruments LM285LPE3-1-2 provided by its distributors.

1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
20ppm/¡æ Fixed 20mA 60¦ÌVrms 1.235V 1.235V 10¦ÌA ¡À1% TO-92-3 4.83mm*3.43mm*3.68mm
V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bulk
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:1.235V; Temperature Coefficient:±20ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.