Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TLV431ALPG

Adjustabletype 20mA 1.24V 18V 16V 80μA ±1% TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TLV431ALPG.

IHS

Datasheet21 pages5 years ago

HQonline

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TLV431ALPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.158
$ 0.158
Stock
1,755,118
995,242
995,242
Authorized Distributors
5
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
1.215 V
1.215 V
1.215 V
Max Output Voltage
1.265 V
1.265 V
1.265 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
-
-
-
Cathode Current
80 µA
80 µA
80 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Box
V-Ref Adjustable 1.24V to 16V 20mA Automotive 3-Pin TO-92 T/R
TLV431BLPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 0.5%, 3-PIN TO-92
Texas InstrumentsTLV431AILP
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
Texas InstrumentsTLV431AILPRE3
IC VREF SHUNT ADJ 1% TO92-3 Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA TO-92-3
Texas InstrumentsTLV431AILPM
IC VREF SHUNT ADJ 1% TO92-3 Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA TO-92-3

Descriptions

Descriptions of onsemi TLV431ALPG provided by its distributors.

Adjustabletype 20mA 1.24V 18V 16V 80μA ±1% TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
1.24V~16V -40¡Í~+85¡Í@(TA) 80Ã×A 20mA Adjustable TO-92(TO-92-3) Voltage References ROHS
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3
EAR99 TLV431 Bulk 2008 voltage reference device 80muA 18V -40C~85C TA ±1%
The TLV431A and B series are precision low voltage shunt regulators that are programmable over a wide voltage range of 1.24V to 16V. The TLV431A series
IC, ADJ SHUNT V-REF, 1.24V, 1%, TO-92; T; IC, ADJ SHUNT V-REF, 1.24V, 1%, TO-92; Topology:Shunt, Programmable; Reference Voltage:1.24V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:TO-92; No. of Pins:3; Cathode Current Max, Ik:20mA
Voltage Reference Type:shunt - Adjustable; Product Range:tlv431A Series; Reference Voltage:1.24V To 16V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:to-226Aa; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431ALPG.