onsemi TLV431ALPRAG

TLV431ALPRAG, Adjustable Shunt Voltage Reference 1.24 - 16V, 1%, 3-PIN TO-92
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TLV431ALPRAG.

IHS

Datasheet21 pages5 years ago

HQonline

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-1.32%

CAD Models

Download onsemi TLV431ALPRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.378
$ 0.378
Stock
1,015,210
1,165,497
1,165,497
Authorized Distributors
6
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
1.215 V
1.215 V
1.215 V
Max Output Voltage
1.265 V
1.265 V
1.265 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
-
-
-
Cathode Current
80 µA
80 µA
80 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TLV431BLPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 0.5%, 3-PIN TO-92
V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Box
V-Ref Adjustable 1.24V to 16V 20mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTLV431AILPM
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
Texas InstrumentsLM285LPRE3-1-2
1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsTLV431ACLPR
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70

Descriptions

Descriptions of onsemi TLV431ALPRAG provided by its distributors.

TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 80muA 18V -40C~85C TA ±1%
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3
VOLTAGE REF, SHUNT, 1.24V-16V, TO-92-3; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 1.24V to 16V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Style: TO-92; No.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd