Texas Instruments LM385BLPR-1-2

1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385BLPR-1-2.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet25 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing3 pages13 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-17.32%

CAD Models

Download Texas Instruments LM385BLPR-1-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.509
$ 0.509
Stock
612,785
2,424,020
2,424,020
Authorized Distributors
3
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.22 V
-
-
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
15 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM285LPE3-1-2
1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM285LPRE3-1-2
1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
LM285 Series 1.2 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385B Series 1.235 V 20 mA Fixed Micropower Voltage Reference Diode - TO-92-3
Texas InstrumentsLM385LPRE3-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92

Descriptions

Descriptions of Texas Instruments LM385BLPR-1-2 provided by its distributors.

1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
Voltage References; LM385BLPR-1-2; TEXAS INSTRUMENTS; 3; TO-92; 20 mA; Fixed, Shunt
V-Ref Precision 1.235V 20mA 3-Pin TO-92 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Output Voltage:1.235V; Temperature Coefficient:±20ppm ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.