Texas Instruments LM285LPRE3-1-2

1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285LPRE3-1-2.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet23 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet18 pages15 years ago
Datasheet63 pages19 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-17.95%

CAD Models

Download Texas Instruments LM285LPRE3-1-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.235
$ 0.235
Stock
649,571
345,935
345,935
Authorized Distributors
2
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.235 V
1.223 V
1.223 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM285LPE3-1-2
1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385BLPR-1-2
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
LM285 Series 1.2 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385B Series 1.235 V 20 mA Fixed Micropower Voltage Reference Diode - TO-92-3
Texas InstrumentsLM385LPRE3-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92

Descriptions

Descriptions of Texas Instruments LM285LPRE3-1-2 provided by its distributors.

1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
V-Ref Precision 1.235V 20mA 3-Pin TO-92 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.