onsemi FDN352AP

P-Channel PowerTrench® MOSFET -30V, -1.3A, 180mΩ
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN352AP.

Upverter

Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago

onsemi

Farnell

IHS

element14 APAC

Inventory History

3 month trend:
+2.48%

CAD Models

Download onsemi FDN352AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiNDS351AN
N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
onsemiNDS351N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.1A, 250mΩ
-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
onsemiNDS352AP
P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -0.9A, 300mΩ
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon Technologies N channel HEXFET power MOSFET, 30 V, 1.2 A, SOT-23, IRLML2803TRPBF

Descriptions

Descriptions of onsemi FDN352AP provided by its distributors.

P-Channel PowerTrench® MOSFET -30V, -1.3A, 180mΩ
FDN352AP Series 30 V 1.3 A 180 mOhm Single P-Ch. PowerTrench® MOSFET-SSOT-3
onsemi P-Ch MOSFET PowerTrench, Vds=30V, 1.3A, SOT-23, SMD, 3-Pin
ON SEMICONDUCTOR - FDN352AP - MOSFET Transistor, P Channel, -1.3 A, -30 V, 0.18 ohm, -10 V, -2 V
Power MOSFET, P Channel, 30 V, 1.3 A, 0.18 ohm, SuperSOT, Surface Mount
This P-Channel Logic Level MOSFET is produced using Fairchild Semiconductor advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss is needed in a very small outline surface mount package.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -1.3 / Drain-Source Voltage (Vds) V = -30 / ON Resistance (Rds(on)) mOhm = 300 / Gate-Source Voltage V = 25 / Fall Time ns = 2 / Rise Time ns = 28 / Turn-OFF Delay Time ns = 18 / Turn-ON Delay Time ns = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN352AP.