onsemi NDS351N

N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.1A, 250mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS351N.

IHS

Datasheet8 pages5 years ago
Datasheet7 pages28 years ago

Farnell

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi NDS351N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiNDS351AN
N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
onsemiFDN352AP
P-Channel PowerTrench® MOSFET -30V, -1.3A, 180mΩ
onsemiNDS352AP
P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -0.9A, 300mΩ
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-20V
-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
N CH POWER MOSFET, HEXFET, 30V, 1.2A, MICRO3; Transistor Polarity:N Channel; Con

Descriptions

Descriptions of onsemi NDS351N provided by its distributors.

N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.1A, 250mΩ
30V 1.1A 500mW 160m´Î@10V1.4A 2V@250Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Mosfet, N-Ch, 30V, 1.1A, Supersot-3; Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:1.1A; On Resistance Rds(On):0.135Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.6V Rohs Compliant: Yes
MOSFET, N SOT-23; Transistor type:MOSFET; Current, Id cont:1.1A; Resistance, Rds on:0.2ohm; Case style:SOT-23 (TO-236); Current, Idm pulse:10A; Depth, external:2.5mm; Length / Height, external:1.12mm; Marking, SMD:351; Pins, No. of:3; Power dissipation:0.5W; Power, Pd:0.5W; Temperature, current:25°C; Temperature, full power rating:25°C; Termination Type:SMD; Transistor polarity:N; Transistors, No. of:1; Voltage, Vds max:30V; Voltage, Vgs th max:2V; Width, external:3.05mm; Width, tape:8mm
These N-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS351N.