onsemi NDS352AP

P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -0.9A, 300mΩ
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS352AP.

IHS

Datasheet7 pages29 years ago
Datasheet9 pages4 years ago

Upverter

element14 APAC

onsemi

element14

Inventory History

3 month trend:
-12.31%

CAD Models

Download onsemi NDS352AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiNDS351N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.1A, 250mΩ
onsemiNDS351AN
N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-20V
onsemiFDN352AP
P-Channel PowerTrench® MOSFET -30V, -1.3A, 180mΩ
N CH POWER MOSFET, HEXFET, 30V, 1.2A, MICRO3; Transistor Polarity:N Channel; Con
NXP SemiconductorsPMV185XN,215
Trans MOSFET N-CH 30V 1.1A 3-Pin TO-236AB T/R

Descriptions

Descriptions of onsemi NDS352AP provided by its distributors.

P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -0.9A, 300mΩ
onsemi P-Ch Enhancement MOSFET NDS352AP Series, Vds=30V, 900mA, SOT-23, SMD, 3-Pin
MOSFET P-CH 30V 0.9A SSOT3 / Trans MOSFET P-CH 30V 0.9A 3-Pin SOT-23 T/R
P-Channel 30 V 0.5 O Surface Mount Field Effect Transistor - SSOT-3
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:900mA; Drain Source Voltage Vds:30V; On Resistance Rds(on):500mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.7V; Power Dissipation Pd:500mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:900mA; Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:10A; SMD Marking:NDS352P; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:-30V; Voltage Vgs Max:-1.7V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-2.5V
These P -Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications such as notebook computer power management, portable electronics, and other battery powered circuits where fast high-side switching, and low in-line power loss are needed in a very small outline surface mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS 352 AP
  • NDS-352-AP
  • NDS352AP.