onsemi NDS351AN

N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
$ 0.122
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS351AN.

IHS

Datasheet5 pages23 years ago
Datasheet6 pages5 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-19.07%

CAD Models

Download onsemi NDS351AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-07-01
Lifecycle StatusEOL (Last Updated: 13 hours ago)
LTB Date2022-03-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 13 hours ago)

Related Parts

onsemiNDS351N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.1A, 250mΩ
onsemiFDN352AP
P-Channel PowerTrench® MOSFET -30V, -1.3A, 180mΩ
onsemiNDS352AP
P-Channel Logic Level Enhancement Mode Field Effect Transistor -30V, -0.9A, 300mΩ
-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-20V

Descriptions

Descriptions of onsemi NDS351AN provided by its distributors.

N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
Trans MOSFET N-CH 30V 1.4A 3-Pin SOT-23 T/R / MOSFET N-CH 30V 1.4A SSOT3
onsemi N-Ch PowerTrench MOSFET Vds=30V 1.2A SOT-23 SMD 3-Pin
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:1.2A; Drain Source Voltage Vds:30V; On Resistance Rds(on):250mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.1V; Power Dissipation Pd:500mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.2A; Current Temperature:25°C; Device Marking:NDS351AN; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:10A; SMD Marking:NDS351AN; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:2.1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS 351 AN
  • NDS351AN.