Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML9303TRPBF

-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
$ 0.212
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML9303TRPBF.

element14 APAC

Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago

Upverter

HQonline

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.67%

CAD Models

Download Infineon IRLML9303TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-05-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

Trans MOSFET P-CH 30V 2.5A 3-Pin SOT-23 T/R
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
onsemiNDS351AN
N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
onsemiNDS351N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.1A, 250mΩ
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 98Milliohms;ID -3A;Micro3;PD 1.25W;-55degc
Transistor: N-MOSFET; unipolar; 30V; 5.3A; 27ohm; 1.3W; -55+150 deg.C; SMD; SOT23

Descriptions

Descriptions of Infineon IRLML9303TRPBF provided by its distributors.

-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
Infineon SCT
Trans MOSFET P-CH 30V 2.3A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 2.3A SOT-23-3
Mosfet, P-Ch, 30V, 2.3A, Sot-23 Rohs Compliant: Yes |Infineon Technologies IRLML9303TRPBF
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Power dissipation: 1.25 W
Infineon P-Ch MOSFET HEXFET Vds=30V 2.3A SOT-23 SMD 3-Pin
Power Field-Effect Transistor, 2.3A I(D), 30V, 0.165ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML9303TRPBF
  • IRLML9303
  • IRLML9303TRPBF.
  • SP001558866