onsemi FCP11N60F

N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP11N60F.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Factory Futures

Inventory History

3 month trend:
+8.77%

CAD Models

Download onsemi FCP11N60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.62
$ 1.62
Stock
20,551,313
1,203,595
1,203,595
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220
TO-220
Drain to Source Voltage (Vds)
600 V
600 V
600 V
Continuous Drain Current (ID)
11 A
11 A
11 A
Threshold Voltage
5 V
-
-
Rds On Max
380 mΩ
380 mΩ
380 mΩ
Gate to Source Voltage (Vgs)
30 V
20 V
20 V
Power Dissipation
125 W
125 W
125 W
Input Capacitance
1.49 nF
1.2 nF
1.2 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFCP11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 500 V 0.45 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP12N60C
Power MOSFET, N-Channel, QFET®, 600 V, 12 A, 650 mΩ, TO-220

Descriptions

Descriptions of onsemi FCP11N60F provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(on):380mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:125W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Package / Case:TO-220; Pin Configuration:1(G), 2(D), 3(S); Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:33A; Repetitive Avalanche Energy Max:12.5mJ; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.
SuperFETTM is, Fairchild's proprietary, new generation of high voltage MOSFET family that is utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET is very suitable for various AC/DC power conversion in switching mode operation for system miniaturization and higher efficiency. Product Highlights: 650V @TJ = 150C Typ. RDS(on) = 0.32W Fast Recovery Type (trr = 120ns) Ultra Low Gate Charge (typ. Qg = 40nC) Low Effective Output Capacitance (typ. Cosseff.=95pF) 100% avalanche tested

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd