onsemi FCP11N60

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP11N60.

Newark

Datasheet0 pages0 years ago
Datasheet11 pages26 years ago
Datasheet10 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Farnell

element14

Inventory History

3 month trend:
-1.54%

CAD Models

Download onsemi FCP11N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.62
$ 1.62
Stock
175,388
1,207,332
1,207,332
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220
TO-220
Drain to Source Voltage (Vds)
600 V
600 V
600 V
Continuous Drain Current (ID)
11 A
11 A
11 A
Threshold Voltage
5 V
-
-
Rds On Max
380 mΩ
380 mΩ
380 mΩ
Gate to Source Voltage (Vgs)
30 V
20 V
20 V
Power Dissipation
125 W
125 W
125 W
Input Capacitance
1.49 nF
1.2 nF
1.2 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiFCP11N60F
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 500 V 0.45 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP10N60C
Trans MOSFET N-CH 600V 9.5A 3-Pin (3+Tab) TO-220 Rail
Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB
onsemiFQP12N60C
Power MOSFET, N-Channel, QFET®, 600 V, 12 A, 650 mΩ, TO-220

Descriptions

Descriptions of onsemi FCP11N60 provided by its distributors.

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220
N-Channel 600 V 0.38 O 125 W 52 nC Flange Mount SuperFET FRFET Mosfet - TO-220
Trans MOSFET N-CH 600V 11A 3-Pin (3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
125W(Tc) 30V 5V@ 250µA 52nC@ 10 V 1individualNChannel 600V 380mΩ@ 5.5A,10V 11A 1.49nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(on):320mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:125W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Package / Case:TO-220; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Pulse Current Idm:30A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V
SuperFET® MOSFET is Fairchild Semiconductor’s first genera-tion of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switch-ing performance, dv/dt rate and higher avalanche energy. Con-sequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP11N60.