Infineon SPP11N60C3XKSA1

Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220 Tube
$ 1.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP11N60C3XKSA1.

Farnell

Datasheet16 pages20 years ago
Datasheet6 pages17 years ago

IHS

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+2.58%

CAD Models

Download Infineon SPP11N60C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.669
$ 1.669
Stock
1,264,360
243,117
243,117
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
600 V
600 V
600 V
Continuous Drain Current (ID)
11 A
11 A
11 A
Threshold Voltage
-
5 V
5 V
Rds On Max
380 mΩ
380 mΩ
380 mΩ
Gate to Source Voltage (Vgs)
20 V
30 V
30 V
Power Dissipation
125 W
125 W
125 W
Input Capacitance
1.2 nF
1.49 nF
1.49 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-28
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP15NM60ND
N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in TO-220 package
Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP15NM65N
N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon SPP11N60C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220 Tube
MOSFET Operating temperature: -55...150 °C Housing type: TO-220 Polarity: N Variants: Enhancement mode Power dissipation: 125 W
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 650V, 11A, To-220; Transistor Polarity:n Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.38Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Msl:- Rohs Compliant: Yes
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000013526
  • SP000681040
  • SPP 11N60C3
  • SPP11N60C3
  • SPP11N60C3.
  • SPP11N60C3HKSA1