onsemi CAT5114VI-10-GT3

CAT5114 Series 32 Tap 10 Kohm Serial Interface Digital Potentiometer - SOIC-8
$ 2.47
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5114VI-10-GT3.

Upverter

Datasheet15 pages17 years ago
Datasheet15 pages14 years ago

IHS

Augswan

iiiC

CAD Models

Download onsemi CAT5114VI-10-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 3.353
$ 3.353
Stock
81,489
165,437
165,437
Authorized Distributors
2
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
32
32
32
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
EEPROM, Non-Volatile, Volatile
Non-Volatile
Non-Volatile
Interface
Serial
SPI
SPI
Min Supply Voltage
2.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N T/R
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC T/R
Gold Serial e4 ACTIVE (Last Updated: 1day ago) digital potentiometer 6V 10kOhm 4.9mm 100muA
RenesasX9315WSZ
X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
RenesasX9313WSZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
RenesasX9116WS8IZ
Digital Potentiometer 10kOhm 16POS Non-Volatile Linear 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT5114VI-10-GT3 provided by its distributors.

CAT5114 Series 32 Tap 10 Kohm Serial Interface Digital Potentiometer - SOIC-8
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer (POT), 32-Tap 10 kΩ
CAT5114 Gold Up/Down (U/D INC CS) LAST SHIPMENTS (Last Updated: 1week ago) digital potentiometer 2.5V~6V 10kOhm 1.5mm 100muA
POT, DIGITAL, 10K, 32, SINGLE, SOIC-8; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; Potentiom

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5114VI10GT3