Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9315WSZ

X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
$ 3.4
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9315WSZ.

Newark

Datasheet16 pages21 years ago

Integrated Device Technology

IHS

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Dec 21, 2009
Verification

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 3.4
$ 2.47
$ 2.47
Stock
243,192
227,000
227,000
Authorized Distributors
6
1
1
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
32
32
32
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
EEPROM, Non-Volatile, Volatile
EEPROM, Non-Volatile, Volatile
Interface
SPI
-
-
Min Supply Voltage
4.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasX9313WSZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
RenesasX9116WS8IZ
Digital Potentiometer 10kOhm 16POS Non-Volatile Linear 8-Pin SOIC N Tube
Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9317WS8ZT1
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N T/R
CAT5114 Series 32 Tap 10 Kohm Serial Interface Digital Potentiometer - SOIC-8

Descriptions

Descriptions of Renesas X9315WSZ provided by its distributors.

X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 50muA 4.9mm
Low Noise, Low Power, 32 Taps | IC DGTL POT 10KOHM 32TAP 8SOIC
IC DGTL POT 10KOHM 32TAP 8SOIC "Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC"
IC, NV DIG POT; End To End Resistance:10kohm; Resistance Tolerance:± 20%; No. of Steps:32; Supply Voltage Range:4.5V to 5.5V; Control Interface:3 Wire, Serial; No. of Pots:Single; Memory Type:EEPROM ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M