onsemi CAT5113VI-10

Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5113VI-10.

IHS

Datasheet9 pages21 years ago

Newark

Future Electronics

Farnell

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

RoHS Compliant SMD/SMT Surface Mount SOIC digital potentiometer 20% -40C 100muA 10kOhm
CAT5114 Series 32 Tap 10 Kohm Serial Interface Digital Potentiometer - SOIC-8
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
RenesasX9313WSZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
RenesasX9315WSZ
X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8

Descriptions

Descriptions of onsemi CAT5113VI-10 provided by its distributors.

Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC T/R
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8
DIGITAL POT, 1 FUNC, 10000OHM, I
Digital Potentiometers Ind Temp 10K Up/Dwn
IC, DIGITAL POT, 10KOHM, 100, SGL MSOP-8; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:100; Supply Voltage Range:2.5V to 6V; Control Interface:Serial; No. of Pots:Single ;RoHS Compliant: Yes
DPOT, PROGRAMMABLE, 10KOHM, 8SOIC; Resistance Range Type:Linear; Memory Type:EEPROM; No. of Positions:100; Resistance, End-to-End:10kohm; Interface Type:Up/Down; Voltage, Supply Min:2.5V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:5113

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5113VI10