onsemi CAT5112VI-10-T3

Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5112VI-10-T3.

IHS

Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-11-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
CAT5114 Series 32 Tap 10 Kohm Serial Interface Digital Potentiometer - SOIC-8
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC T/R
RenesasX9313WSZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
RenesasX9315WSZ
X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
RenesasX9116WS8IZ
Digital Potentiometer 10kOhm 16POS Non-Volatile Linear 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT5112VI-10-T3 provided by its distributors.

Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N T/R
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
IC POT DIGITL 10K 32TAP 8SOIC
DIGIPOT, 32 PSTN
Digital Potentiometer; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:32; End To End Resistance:10kohm; Control Interface:Serial; Supply Voltage Min:2.5V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5112VI10T3