Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9313WSZ

Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
$ 3.211
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9313WSZ.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

IHS

Newark

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Oct 7, 2015
Verification

Inventory History

3 month trend:
+600%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.211
$ 4.15
Stock
319,912
394,473
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasX9315WSZ
X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
RenesasX9315WSZT1
10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
RenesasX9313WSZT1
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 1mA 4.9mm
RenesasX9511WSZ
RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 1mA 10kOhm
CAT5114 Series 32 Tap 10 Kohm Serial Interface Digital Potentiometer - SOIC-8
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas X9313WSZ provided by its distributors.

Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
X9313 Series 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 1mA 1.5mm
IC DGTL POT 10KOHM 32TAP 8SOIC "Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC"
±20% 5V 10kΩ SOIC-8-150mil Digital Potentiometers ROHS
Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet
DIGITAL POT 10K, SMD, 9313, SOIC8; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:32; Supply Voltage Range:4.5V to 5.5V; Control Interface:3-Wire, Serial; No. of Pots:Single; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:9313; IC Generic Number:9313; Interface Type:Up / Down, Serial, 3 Wire; Logic Function Number:9313; No. of Channels:1; No. of Positions:32; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Track Resistance:10kohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9313WSZ.