Renesas X9116WS8IZ

Digital Potentiometer 10kOhm 16POS Non-Volatile Linear 8-Pin SOIC N Tube
$ 2.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9116WS8IZ.

Integrated Device Technology

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago

IHS

Renesas

iiiC

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9116WS8IZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.453
$ 1.165
$ 1.165
Stock
141,855
186,655
186,655
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
16
16
16
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Introduction Date2017-11-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-07-30
LTD Date2019-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

RenesasX9315WSZ
X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9317WS8ZT1
RenesasX9315WSZT1
10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
RenesasX9C103SI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
RenesasX9511WSZ
X9511 Series 32 Tap Non Volatile Push Button Digital Potentiometer - SOIC-8
Gold Serial e4 ACTIVE (Last Updated: 1day ago) digital potentiometer 6V 10kOhm 4.9mm 100muA

Descriptions

Descriptions of Renesas X9116WS8IZ provided by its distributors.

Digital Potentiometer 10kOhm 16POS Non-Volatile Linear 8-Pin SOIC N Tube
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, PDSO8
IC DGTL POT 10KOHM 16TAP 8SOIC
Digitally Controlled Potentiometer (XDCP™)
150μA ±300ppm/℃ linear 10KΩ 16 1 4.5V Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer SOIC-8 SMD mount 5mm*4mm*1.5mm
IC XDCP 16-TAP 10K CMOS 8-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M