onsemi BZX84C22

Diode Zener Single 22.05V 5% 350mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C22.

IHS

Datasheet5 pages25 years ago
Datasheet0 pages0 years ago
Datasheet1 page25 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.027
$ 0.027
Stock
1,470,852
3,275,004
3,275,004
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
22.05 V
22 V
22 V
Tolerance
6 %
6 %
6 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
25 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
BZX84 Series 20 V 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
onsemiBZX84C16
DIODE ZENER 16.2V 350MW SOT23-3 / Zener Diode Single 16.2V 5% 40Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C24
Diode Zener Single 24.2V 5% 350mW 3-Pin SOT-23 T/R
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C22 provided by its distributors.

Diode Zener Single 22.05V 5% 350mW 3-Pin SOT-23 T/R
ZENER DIODE 22V 5% 55 OHM 3-PIN SOT-23
Zener Diode, 22V V(Z), 5%, 0.3W
DIODE ZENER 0.35W 22V SOT-23; Voltage, Vz:23.4V; Current, Test:20mA; Max Power Dissipation:350mW; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:SOT-23; No. of Pins:3
Zener Diode; Zener Voltage Typ, Vz:22V; Power Dissipation, Pd:350mW; Package/Case:SOT-323; Breakdown Voltage Max:22V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C22
  • BZX84-C22
  • BZX84/C22
  • BZX84C 22
  • BZX84C-22
  • BZX84C22.