Vishay BZX84C18-E3-08

DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C18-E3-08.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-76.25%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.038
$ 0.038
Stock
2,791,091
3,502,685
3,502,685
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
BZX84 Series 20 V 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Zener Diode Single 15V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX84C18-E3-08 provided by its distributors.

DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional
BZX84 Series 300 mW 18 V 3 Terminal SMT Voltage Regulator Diode - SOT-23
0.05Ã×A@12.6V ©I2% 45´Î Single 16.8V~19.1V 300mW 18V SOT-23 Zener Diodes ROHS
DIODE, ZENER, 18V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:18V; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
Zener Voltage V = 18 / Configuration = Single / Zener Impedance Ohm = 45 / Power Dissipation (Pd) mW = 350 / Reverse Current nA = 50 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Automotive Qualification Standard = AEC-Q101 / Test Current mA = 5 / Thermal Resistance W/°C = 420

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C18-E3-08.
  • BZX84C18E308