onsemi BZX84C24

Diode Zener Single 24.2V 5% 350mW 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C24.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Newark

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
BZX84-V-Series 300 mW 24 V Surface Mount Small Signal Zener Diode - SOT-23-3
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 16.8V 225mW 24V
onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
Zener Diode Single 30V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C24 provided by its distributors.

Diode Zener Single 24.2V 5% 350mW 3-Pin SOT-23 T/R
24V, 0.35W Zener Diode
Zener Diode; Zener Voltage Typ, Vz:24V; Power Dissipation, Pd:350mW; Operating Temperature Range:-55°C to +150°C; No. of Pins:3; Leaded Process Compatible:Yes; Package/Case:SOT-323; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C24
  • BZX84-C24
  • BZX84/C24