onsemi BZX84C16

DIODE ZENER 16.2V 350MW SOT23-3 / Zener Diode Single 16.2V 5% 40Ohm 550mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C16.

IHS

Datasheet5 pages25 years ago
Datasheet1 page26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.121
$ 0.121
Stock
875,431
298,005
298,005
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
16.2 V
16 V
16 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
20 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiBZX84-C15
BZX84C Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5242B
MMBZ5242B Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C16 provided by its distributors.

DIODE ZENER 16.2V 350MW SOT23-3 / Zener Diode Single 16.2V 5% 40Ohm 550mW 3-Pin SOT-23 T/R
BZX84 Series 350 mW 16 V 10 uA Zener Diode - SOT-23
50nA 16.2V 40Ω 550mW Single Diode SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
50nA@11.2V 40¦¸ Single 15.3V~17.1V 550mW SOT-23(SOT-23-3) Zener Diodes ROHS
DIODE, ZENER, 16V, 350MW; Zener Voltage Vz Typ: 16V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive Q
Zener Diode; Zener Voltage Typ, Vz:16V; Power Dissipation, Pd:350mW; Package/Case:SOT-323; Breakdown Voltage Max:16V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C16
  • BZX84-C16
  • BZX84-C16.
  • BZX84/C16
  • BZX84C16.